There are no models available for this part yet.
Overview of BZD27B100P-M3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27B100P-M3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZD27B100P-M3-08GICT-ND
|
DigiKey | DIODE ZENER 100V 800MW DO219AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26665 In Stock |
|
$0.0679 / $0.3100 | Buy Now |
CAD Models for BZD27B100P-M3-08 by Vishay Semiconductors
Related Parts for BZD27B100P-M3-08
-
BZD27B100P-M3-18Zener Diodes
-
STTH3R04SRectifier Diodes
-
GRM1885C1H220FA01JFixed Capacitors
-
BSZ060NE2LSATMA1Power Field-Effect Transistors
-
BSN20BKRSmall Signal Field-Effect Transistors
-
46104CFixed Inductors
-
BZD27C36P-M-18Voltage Regulator Diodes
-
BZ-2RM2Snap Acting/Limit Switches
-
BTS142DATMA1Peripheral Drivers