Part Details for BZD27B11P-M3-08 by Vishay Intertechnologies
Overview of BZD27B11P-M3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZD27B11P-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1528
|
Newark | Zener Diode Smf Do219Ab |Vishay BZD27B11P-M3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0770 | Buy Now |
DISTI #
BZD27B11P-M3-08
|
Avnet Americas | ZENER DIODE SMF DO219-M3 - Tape and Reel (Alt: BZD27B11P-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0926 | Buy Now |
DISTI #
78-BZD27B11P-M3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0780 / $0.0830 | Order Now |
DISTI #
BZD27B11P-M3-08
|
TTI | Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0790 | Buy Now |
DISTI #
BZD27B11P-M3-08
|
Avnet Americas | ZENER DIODE SMF DO219-M3 - Tape and Reel (Alt: BZD27B11P-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0926 | Buy Now |
DISTI #
BZD27B11P-M3-08
|
Avnet Americas | ZENER DIODE SMF DO219-M3 - Tape and Reel (Alt: BZD27B11P-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0926 | Buy Now |
DISTI #
BZD27B11P-M3-08
|
EBV Elektronik | ZENER DIODE SMF DO219-M3 (Alt: BZD27B11P-M3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1986 / $0.2134 | Buy Now |
Part Details for BZD27B11P-M3-08
BZD27B11P-M3-08 CAD Models
BZD27B11P-M3-08 Part Data Attributes
|
BZD27B11P-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27B11P-M3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 50 mA |
Alternate Parts for BZD27B11P-M3-08
This table gives cross-reference parts and alternative options found for BZD27B11P-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27B11P-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27B11P-M3-18 | Zener Diode, | Vishay Intertechnologies | BZD27B11P-M3-08 vs BZD27B11P-M3-18 |