BZD27B43P-E3-18
Description: Zener Diode,

Overview of BZD27B43P-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BZD27B43P-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC1675
Newark Zener Diode Smf Do219Ab |Vishay BZD27B43P-E3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0650
$0.0650 Buy Now
DISTI # BZD27B43P-E3-18
Avnet Americas 150W, 43V, 2%, ZENER DIODE SMF - Tape and Reel (Alt: BZD27B43P-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0705
  • 100,000 $0.0695
  • 200,000 $0.0680
  • 300,000 $0.0665
  • 400,000 $0.0650
  • 500,000 $0.0640
  • 5,000,000 $0.0625
$0.0625 / $0.0705 Buy Now
DISTI # 78-BZD27B43P-E3-18
Mouser Electronics Zener Diodes ZENER SMF DO-219AB RoHS: Compliant 0
  • 50,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.0650 Order Now
DISTI # BZD27B43P-E3-18
TTI Zener Diodes ZENER SMF DO-219AB RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel Americas - 0
  • 50,000 $0.0640
  • 100,000 $0.0630
$0.0630 / $0.0640 Buy Now

CAD Models for BZD27B43P-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27B43P-E3-18 by Vishay Intertechnologies

BZD27B43P-E3-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
14 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.3 W
Reference Voltage-Nom
43 V
Reverse Current-Max
1 µA
Reverse Test Voltage
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
51.6 mV/°C
Voltage Tol-Max
2%
Working Test Current
10 mA
Want to compare parts?
  1. BZD27B43P-E3-18
    Vishay Intertechnologies
    Zener Diode,
    VS

Related Parts for BZD27B43P-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27B43P-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27B43P-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD27B43P-E3-18 would you like to use for your alert(s)?
  • Please alert me when BZD27B43P-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27B43P-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27B43P-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27B43P-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27B43P-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27B43P-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: