Part Details for BZD27B6V8P-M3-08 by Vishay Semiconductors
Overview of BZD27B6V8P-M3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27B6V8P-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27B6V8P-M3-08GICT-ND
|
DigiKey | DIODE ZENER 6.8V 800MW DO219AB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3945 In Stock |
|
$0.0884 / $0.4100 | Buy Now |