Part Details for BZD27C100P R3G by Taiwan Semiconductor
Overview of BZD27C100P R3G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C100P R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6339
|
Newark | Diode, Zener 0.8W 100V, Zener Voltage Nom:100V, Power Dissipation:800Mw, Diode Case Style:Smd, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Taiwan Semiconductor BZD27C100P R3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BZD27C100PR3GCT-ND
|
DigiKey | DIODE ZENER 100V 1W SUB SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3802 In Stock |
|
$0.1347 / $0.4600 | Buy Now |
DISTI #
BZD27C100P R3G
|
Avnet Americas | Diode Zener Single 100V 6% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: BZD27C100P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZD27C100PR3G
|
Mouser Electronics | Zener Diodes Sub SMA, 1000mW, 6%, Zener Diode RoHS: Compliant | 517 |
|
$0.1340 / $0.4600 | Buy Now |
DISTI #
BZD27C100P R3G
|
Avnet Americas | Diode Zener Single 100V 6% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: BZD27C100P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZD27C100P R3G
|
Avnet Americas | Diode Zener Single 100V 6% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: BZD27C100P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
1559106
|
Farnell | DIODE, ZENER 0.8W 100V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1384 |
|
$0.2324 / $0.4963 | Buy Now |
DISTI #
1559106RL
|
Farnell | DIODE, ZENER 0.8W 100V RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 1384 |
|
$0.2324 / $0.3279 | Buy Now |
Part Details for BZD27C100P R3G
BZD27C100P R3G CAD Models
BZD27C100P R3G Part Data Attributes
|
BZD27C100P R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C100P R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |