Part Details for BZD27C100PW by Taiwan Semiconductor
Overview of BZD27C100PW by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27C100PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C100PWCT-ND
|
DigiKey | DIODE ZENER 100V 1W SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19960 In Stock |
|
$0.0752 / $0.4800 | Buy Now |
DISTI #
BZD27C100PW
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C100PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0733 / $0.0815 | Buy Now |
DISTI #
821-BZD27C100PW
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 21670 |
|
$0.0700 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0896 | Buy Now |
DISTI #
BZD27C100PW
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C100PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0733 / $0.0815 | Buy Now |
DISTI #
BZD27C100PW
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C100PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0733 / $0.0815 | Buy Now |
DISTI #
BZD27C100PW
|
Avnet Asia | Diode Zener Single 100V 5% 1W 2-Pin SOD-123W T/R (Alt: BZD27C100PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0685 / $0.0766 | Buy Now |
DISTI #
BZD27C100PW
|
EBV Elektronik | Diode Zener Single 100V 5% 1W 2-Pin SOD-123W T/R (Alt: BZD27C100PW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C100PW
BZD27C100PW CAD Models
BZD27C100PW Part Data Attributes
|
BZD27C100PW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C100PW
Taiwan Semiconductor
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 3000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |