There are no models available for this part yet.
Overview of BZD27C110P-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27C110P-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZD27C110P-E3-08CT-ND
|
DigiKey | DIODE ZENER 110V 800MW DO219AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7963 In Stock |
|
$0.1221 / $0.4300 | Buy Now |
CAD Models for BZD27C110P-E3-08 by Vishay Semiconductors
Related Parts for BZD27C110P-E3-08
-
BZD27C110P-M3-08Zener Diodes
-
DHH55-36N1FRectifier Diodes
-
BZG04-200-M3-08Transient Suppressors
-
EKY-500ETD221MJ16SFixed Capacitors
-
IRLR7843TRPBFPower Field-Effect Transistors
-
SM102031006FEFixed Resistors
-
BSR16Small Signal Bipolar Transistors
-
MC9S08QD4VSCMicrocontrollers
-
3-520151-2Terminals and Terminal Blocks