Part Details for BZD27C12P-GS08 by Vishay Intertechnologies
Overview of BZD27C12P-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C12P-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32120 |
|
RFQ |
Part Details for BZD27C12P-GS08
BZD27C12P-GS08 CAD Models
BZD27C12P-GS08 Part Data Attributes
|
BZD27C12P-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C12P-GS08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5.39%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 50 mA |
Alternate Parts for BZD27C12P-GS08
This table gives cross-reference parts and alternative options found for BZD27C12P-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C12P-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C12P-M3-08 | Zener Diode, 12V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C12P-GS08 vs BZD27C12P-M3-08 |
BZD27C12P-HE3-08 | Zener Diode, 12V V(Z), 5.39%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C12P-GS08 vs BZD27C12P-HE3-08 |
BZD27C12P-TP | Zener Diode, 12V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C12P-GS08 vs BZD27C12P-TP |
BZD27C12P-M-18 | DIODE 12 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C12P-GS08 vs BZD27C12P-M-18 |
BZD27C12P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C12P-GS08 vs BZD27C12P_R2_00001 |
BZD27C12P-M3-18 | Zener Diode, 12V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C12P-GS08 vs BZD27C12P-M3-18 |
BZD27C12P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C12P-GS08 vs BZD27C12P_R1_00001 |
BZD27C12P-E3-08 | Zener Diode, 12V V(Z), 5.39%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C12P-GS08 vs BZD27C12P-E3-08 |
BZD27C12P | Zener Diode, 12.05V V(Z), 5.39%, 0.8W, Silicon, Unidirectional, DO-219AA, LEAD FREE, PLASTIC, CASE M1F, SMA, 2 PIN | Fagor Electrónica | BZD27C12P-GS08 vs BZD27C12P |
BZD27C12P-M-18 | Zener Diode, 12V V(Z), 5.39%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C12P-GS08 vs BZD27C12P-M-18 |