Part Details for BZD27C160P MTG by Taiwan Semiconductor
Overview of BZD27C160P MTG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U9221A0M000BP | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, MOUNTING SCREW | |
69916-011 | Amphenol Communications Solutions | 69916-011-500 VERT HDR W/O MTG HO | |
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES |
Price & Stock for BZD27C160P MTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C160P MTG
|
Avnet Americas | Diode Zener Single 162V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C160P MTG) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C160P MTG
BZD27C160P MTG CAD Models
BZD27C160P MTG Part Data Attributes
|
BZD27C160P MTG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C160P MTG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |