Part Details for BZD27C160P-E3-18 by Vishay Intertechnologies
Overview of BZD27C160P-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C160P-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C160P-E3-18
|
Avnet Americas | ZENER DIODE SMF DO219-E3 - Tape and Reel (Alt: BZD27C160P-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
78-BZD27C160P-E3-18
|
Mouser Electronics | Zener Diodes 160 Volt 0.8 Watt 5% RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
DISTI #
BZD27C160P-E3-18
|
TTI | Zener Diodes 160 Volt 0.8 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0590 | Buy Now |
Part Details for BZD27C160P-E3-18
BZD27C160P-E3-18 CAD Models
BZD27C160P-E3-18 Part Data Attributes
|
BZD27C160P-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C160P-E3-18
Vishay Intertechnologies
Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 208 mV/°C | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZD27C160P-E3-18
This table gives cross-reference parts and alternative options found for BZD27C160P-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C160P-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C160P-M3-18 | Zener Diode, 160V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-M3-18 |
BZD27C160P-HE3-18 | Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-HE3-18 |
BZD27C160P-M3-08 | Zener Diode, 160V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-M3-08 |
BZD27C160P-HE3-08 | Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-HE3-08 |
BZD27C160P-M-18 | Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-M-18 |
BZD27C160P-M-08 | DIODE 160 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C160P-E3-18 vs BZD27C160P-M-08 |
BZD27C160P-M-08 | Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-M-08 |
BZD27C160P-E3-08 | Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C160P-E3-18 vs BZD27C160P-E3-08 |