BZD27C160P-M3-08
Description: Zener Diode, 160V V(Z), 5%, 2.3W,

Overview of BZD27C160P-M3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZD27C160P-M3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42X9981
Newark Zener Diode Smf Do219Ab |Vishay BZD27C160P-M3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.0680
  • 50,000 $0.0650
$0.0650 / $0.0680 Buy Now
DISTI # BZD27C160P-M3-08
Avnet Americas 150W, 160V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C160P-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0587
$0.0587 Buy Now
DISTI # 78-BZD27C160P-M3-08
Mouser Electronics Zener Diodes ZENER DIODE SMF DO219-M3 RoHS: Compliant 0
  • 30,000 $0.0750
  • 60,000 $0.0640
$0.0640 / $0.0750 Order Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $0.4880
  • 27 $0.2196
  • 229 $0.1464
$0.1464 / $0.4880 Buy Now
DISTI # BZD27C160P-M3-08
TTI Zener Diodes ZENER DIODE SMF DO219-M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.0680
  • 60,000 $0.0630
  • 150,000 $0.0620
$0.0620 / $0.0680 Buy Now

CAD Models for BZD27C160P-M3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C160P-M3-08 by Vishay Intertechnologies

BZD27C160P-M3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
350 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
2.3 W
Reference Voltage-Nom
160 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZD27C160P-M3-08
    Vishay Intertechnologies
    Zener Diode, 160V V(Z), 5%, 2.3W,
    VS

Alternate Parts for BZD27C160P-M3-08

This table gives cross-reference parts and alternative options found for BZD27C160P-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C160P-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C160P-M3-18 Zener Diode, 160V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-M3-18
BZD27C160P-E3-18 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-E3-18
BZD27C160P-E3-08 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-E3-08
BZD27C160P-HE3-18 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-HE3-18
BZD27C160P-TP Zener Diode, 160V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZD27C160P-M3-08 vs BZD27C160P-TP
BZD27C160P-HE3-08 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-HE3-08
BZD27C160P-M-08 DIODE 160 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C160P-M3-08 vs BZD27C160P-M-08
BZD27C160P-M-18 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-M-18
Part Number Description Manufacturer Compare
BZD27C160PR2 Zener Diode, 162V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PR2
BZD27C160PHMT Zener Diode Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PHMT
BZD27C160PHR2 Zener Diode Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PHR2
BZD27C160P-M-18 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-M-18
BZD27C160PMH Zener Diode, 162V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PMH
BZD27C160PHRU Zener Diode Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PHRU
BZD27C160PRT Zener Diode, 162V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PRT
BZD27C160PRVG Zener Diode, 162V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PRVG
BZD27C160PHMH Zener Diode Taiwan Semiconductor BZD27C160P-M3-08 vs BZD27C160PHMH
BZD27C160P-HE3-08 Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C160P-M3-08 vs BZD27C160P-HE3-08

Related Parts for BZD27C160P-M3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C160P-M3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C160P-M3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD27C160P-M3-08 would you like to use for your alert(s)?
  • Please alert me when BZD27C160P-M3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C160P-M3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C160P-M3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C160P-M3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C160P-M3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C160P-M3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: