Part Details for BZD27C16P RUG by Taiwan Semiconductor
Overview of BZD27C16P RUG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C16P RUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C16PRUG-ND
|
DigiKey | DIODE ZENER 16.2V 1W SUB SMA Min Qty: 3600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2317 / $0.2641 | Buy Now |
DISTI #
BZD27C16P RUG
|
Avnet Americas | Diode Zener Single 16.2V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C16P RUG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |