Part Details for BZD27C16PWHRVG by Taiwan Semiconductor
Overview of BZD27C16PWHRVG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZD27C16PWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C16PWHRVG
|
Avnet Americas | - Tape and Reel (Alt: BZD27C16PWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C16PWHRVG
BZD27C16PWHRVG CAD Models
BZD27C16PWHRVG Part Data Attributes
|
BZD27C16PWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C16PWHRVG
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZD27C16PWHRVG
This table gives cross-reference parts and alternative options found for BZD27C16PWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C16PWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C16PWRVG | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | Taiwan Semiconductor | BZD27C16PWHRVG vs BZD27C16PWRVG |
BZD27C16PWRQG | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | Taiwan Semiconductor | BZD27C16PWHRVG vs BZD27C16PWRQG |
BZD27C16P-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZD27C16PWHRVG vs BZD27C16P-AU_R1_000A1 |
BZD27C16PWHRQG | Zener Diode, | Taiwan Semiconductor | BZD27C16PWHRVG vs BZD27C16PWHRQG |
SMAZ16HE3-TP | Zener Diode, | Micro Commercial Components | BZD27C16PWHRVG vs SMAZ16HE3-TP |