BZD27C18P-M3-18
Description: Zener Diode, 18V V(Z), 5%, 2.3W,

Overview of BZD27C18P-M3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZD27C18P-M3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 65T3596
Newark Zener Diode Smf Do219Ab |Vishay BZD27C18P-M3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0680
$0.0680 Buy Now
DISTI # BZD27C18P-M3-18
Avnet Americas 150W, 18V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C18P-M3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0587
$0.0587 Buy Now
DISTI # 78-BZD27C18P-M3-18
Mouser Electronics Zener Diodes ZENER DIODE SMF DO219-M3 RoHS: Compliant 0
  • 50,000 $0.0700
$0.0700 Order Now
DISTI # BZD27C18P-M3-18
TTI Zener Diodes ZENER DIODE SMF DO219-M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel Americas - 0
  • 50,000 $0.0640
  • 100,000 $0.0630
  • 150,000 $0.0620
$0.0620 / $0.0640 Buy Now

CAD Models for BZD27C18P-M3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C18P-M3-18 by Vishay Intertechnologies

BZD27C18P-M3-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
2.3 W
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. BZD27C18P-M3-18
    Vishay Intertechnologies
    Zener Diode, 18V V(Z), 5%, 2.3W,
    VS

Alternate Parts for BZD27C18P-M3-18

This table gives cross-reference parts and alternative options found for BZD27C18P-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C18P-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C18P-M-18 Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C18P-M3-18 vs BZD27C18P-M-18
BZD27C18P-E3-08 Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C18P-M3-18 vs BZD27C18P-E3-08
BZD27C18P-M-08 Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C18P-M3-18 vs BZD27C18P-M-08
Part Number Description Manufacturer Compare
BZD27C18P-E3-08 Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C18P-M3-18 vs BZD27C18P-E3-08
BZD27C18P-M3-08 Zener Diode, 18V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C18P-M3-18 vs BZD27C18P-M3-08
BZD27C18P Zener Diode, 17.95V V(Z), 6.41%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C18P-M3-18 vs BZD27C18P
BZD27C18P-M-08 Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C18P-M3-18 vs BZD27C18P-M-08

Related Parts for BZD27C18P-M3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C18P-M3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C18P-M3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD27C18P-M3-18 would you like to use for your alert(s)?
  • Please alert me when BZD27C18P-M3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C18P-M3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C18P-M3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C18P-M3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C18P-M3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C18P-M3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: