Part Details for BZD27C200PH by Taiwan Semiconductor
Overview of BZD27C200PH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27C200PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD27C200PHTR-ND
|
DigiKey | SUB SMA, 1000MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1020 / $0.1102 | Buy Now |
DISTI #
BZD27C200PH
|
Avnet Americas | Diode Zener Single 200V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C200PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0968 | Buy Now |
DISTI #
821-BZD27C200PH
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.1244 | Buy Now |
DISTI #
BZD27C200PH
|
EBV Elektronik | Diode Zener Single 200V 6% 1W 2-Pin Sub SMA T/R (Alt: BZD27C200PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C200PH
BZD27C200PH CAD Models
BZD27C200PH Part Data Attributes
|
BZD27C200PH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C200PH
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for BZD27C200PH
This table gives cross-reference parts and alternative options found for BZD27C200PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C200PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C200PHR3G | Zener Diode, | Taiwan Semiconductor | BZD27C200PH vs BZD27C200PHR3G |
BZD27C200P | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C200PH vs BZD27C200P |
BZD27C200P-E3-08 | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C200PH vs BZD27C200P-E3-08 |
BZD27C200P-M3-18 | Zener Diode, 200V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C200PH vs BZD27C200P-M3-18 |
BZD27C200P-M3-08 | Zener Diode, 200V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C200PH vs BZD27C200P-M3-08 |
BZD27C200P-E3-18 | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C200PH vs BZD27C200P-E3-18 |
BZD27C200P-M-18 | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C200PH vs BZD27C200P-M-18 |
BZD27C200P-M-08 | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C200PH vs BZD27C200P-M-08 |