Part Details for BZD27C200PHR3G by Taiwan Semiconductor
Overview of BZD27C200PHR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27C200PHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C200PHR3G-ND
|
DigiKey | DIODE ZENER 200V 1W SUB SMA Min Qty: 3600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2822 / $0.3217 | Buy Now |
DISTI #
BZD27C200PHR3G
|
Avnet Americas | Diode Zener Single 200V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C200PHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C200PHR3G
BZD27C200PHR3G CAD Models
BZD27C200PHR3G Part Data Attributes
|
BZD27C200PHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C200PHR3G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 260 mV/°C | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZD27C200PHR3G
This table gives cross-reference parts and alternative options found for BZD27C200PHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C200PHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C200PRFG | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PRFG |
BZD27C200PHRT | Zener Diode | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PHRT |
BZD27C200PHRQG | Zener Diode, | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PHRQG |
BZD27C200PRQ | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PRQ |
BZD27C200PHMT | Zener Diode | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PHMT |
BZD27C200PRT | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PRT |
BZD27C200PHR2G | Zener Diode, | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PHR2G |
BZD27C200PHM2G | Zener Diode, | Taiwan Semiconductor | BZD27C200PHR3G vs BZD27C200PHM2G |
BZD27C200PV-W | Zener Diode, | Rectron Semiconductor | BZD27C200PHR3G vs BZD27C200PV-W |
BZD27C200P-E3-08 | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C200PHR3G vs BZD27C200P-E3-08 |