Part Details for BZD27C200PW RVG by Taiwan Semiconductor
Overview of BZD27C200PW RVG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C200PW RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C200PW RVG
|
Avnet Americas | Diode Zener Single 200V 5% 1W 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: BZD27C200PW RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C200PW RVG
BZD27C200PW RVG CAD Models
BZD27C200PW RVG Part Data Attributes
|
BZD27C200PW RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C200PW RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |