BZD27C27P RVG
Taiwan Semiconductor

Overview of BZD27C27P RVG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BZD27C27P RVG by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BZD27C27PRVGCT-ND
DigiKey DIODE ZENER 27V 1W SUB SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3800
  • 12,000 $0.0890
  • 30,000 $0.0877
  • 75,000 $0.0824
$0.0824 / $0.3800 Buy Now
DISTI # C1S754700706019
Chip1Stop Zener Diode RoHS: Compliant 9
  • 9 $0.1748
$0.1748 Buy Now

CAD Models for BZD27C27P RVG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C27P RVG by Taiwan Semiconductor

BZD27C27P RVG
Taiwan Semiconductor
-
-
Samacsys Manufacturer
Taiwan Semiconductor
Want to compare parts?
  1. BZD27C27P RVG
    Taiwan Semiconductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C27P RVG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C27P RVG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZD27C27P RVG would you like to use for your alert(s)?
  • Please alert me when BZD27C27P RVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C27P RVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C27P RVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C27P RVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C27P RVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C27P RVG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: