Part Details for BZD27C36P RUG by Taiwan Semiconductor
Overview of BZD27C36P RUG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C36P RUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C36PRUG-ND
|
DigiKey | DIODE ZENER 36V 1W SUB SMA Min Qty: 3600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2317 / $0.2641 | Buy Now |
DISTI #
BZD27C36P RUG
|
Avnet Americas | Diode Zener Single 36V 6% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: BZD27C36P RUG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C36P RUG
BZD27C36P RUG CAD Models
BZD27C36P RUG Part Data Attributes
|
BZD27C36P RUG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C36P RUG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |