There are no models available for this part yet.
Overview of BZD27C3V6P-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27C3V6P-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZD27C3V6P-E3-08GICT-ND
|
DigiKey | DIODE ZENER 3.6V 800MW DO219AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24352 In Stock |
|
$0.1148 / $0.2900 | Buy Now |
CAD Models for BZD27C3V6P-E3-08 by Vishay Semiconductors
Related Parts for BZD27C3V6P-E3-08
-
BZD27C3V6PZener Diodes
-
1N4448Rectifier Diodes
-
P4KE18A-BTransient Suppressors
-
URY2A101MHDFixed Capacitors
-
BSC028N06LS3GPower Field-Effect Transistors
-
CRCW040291K0FKEDFixed Resistors
-
EMH11T2RSmall Signal Bipolar Transistors
-
STM32F103ZET6TRMicrocontrollers
-
EM6M2T2RSmall Signal Field-Effect Transistors