Part Details for BZD27C3V9P-M-18 by Vishay Semiconductors
Overview of BZD27C3V9P-M-18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C3V9P-M-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C3V9P-M-18-ND
|
DigiKey | DIODE ZENER 3.9V 800MW DO219AB Lead time: 60 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for BZD27C3V9P-M-18
BZD27C3V9P-M-18 CAD Models
BZD27C3V9P-M-18 Part Data Attributes
|
BZD27C3V9P-M-18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZD27C3V9P-M-18
Vishay Semiconductors
DIODE 3.9 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C3V9P-M-18
This table gives cross-reference parts and alternative options found for BZD27C3V9P-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C3V9P-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C3V9P-M-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P-M-18 vs BZD27C3V9P-M-08 |
BZD27C3V9P-HE3-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P-M-18 vs BZD27C3V9P-HE3-08 |
BZD27C3V9P-M3-18 | Zener Diode, 3.9V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C3V9P-M-18 vs BZD27C3V9P-M3-18 |
BZD27C3V9P-M-18 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P-M-18 vs BZD27C3V9P-M-18 |
BZD27C3V9PT/R7 | Zener Diode, 3.9V V(Z), 4.99%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C3V9P-M-18 vs BZD27C3V9PT/R7 |
BZD27C3V9P-M3-08 | Zener Diode, 3.9V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C3V9P-M-18 vs BZD27C3V9P-M3-08 |
BZD27C3V9P-HE3-18 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P-M-18 vs BZD27C3V9P-HE3-18 |
BZD27C3V9PT/R13 | Zener Diode, 3.9V V(Z), 4.99%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C3V9P-M-18 vs BZD27C3V9PT/R13 |
BZD27C3V9P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C3V9P-M-18 vs BZD27C3V9P_R1_00001 |
BZD27C3V9P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C3V9P-M-18 vs BZD27C3V9P_R2_00001 |