Part Details for BZD27C47P RVG by Taiwan Semiconductor
Overview of BZD27C47P RVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C47P RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C47PRVGCT-ND
|
DigiKey | DIODE ZENER 47V 1W SUB SMA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2294 / $0.7000 | Buy Now |
DISTI #
V79:2366_26241714
|
Arrow Electronics | Diode Zener Single 47V 6% 2300mW 2-Pin Sub SMA T/R Min Qty: 2 Package Multiple: 1 Date Code: 1917 | Americas - 2 |
|
$0.0985 / $0.3220 | Buy Now |
Part Details for BZD27C47P RVG
BZD27C47P RVG CAD Models
BZD27C47P RVG Part Data Attributes
|
BZD27C47P RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C47P RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |