There are no models available for this part yet.
Overview of BZD27C4V7P-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27C4V7P-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZD27C4V7P-E3-08CT-ND
|
DigiKey | DIODE ZENER 4.7V 800MW DO219AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23995 In Stock |
|
$0.1148 / $0.4100 | Buy Now |
CAD Models for BZD27C4V7P-E3-08 by Vishay Semiconductors
Related Parts for BZD27C4V7P-E3-08
-
BZD27C4V7P-E3-18Zener Diodes
-
TS4148RYGRectifier Diodes
-
P6SMB550ATransient Suppressors
-
TAJC107K010RNJFixed Capacitors
-
IXFH170N10PPower Field-Effect Transistors
-
CRCW04020000Z0EDFixed Resistors
-
BC857AW-7-FSmall Signal Bipolar Transistors
-
STM32F103ZEH7Microcontrollers
-
NX3020NAKWSmall Signal Field-Effect Transistors