Part Details for BZD27C4V7PG2 by GS Battery
Overview of BZD27C4V7PG2 by GS Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C4V7PG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AA RoHS: Not Compliant |
|
|
RFQ |