Part Details for BZD27C51PW by Taiwan Semiconductor
Overview of BZD27C51PW by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27C51PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C51PWCT-ND
|
DigiKey | DIODE ZENER 51V 1W SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0752 / $0.4800 | Buy Now |
DISTI #
BZD27C51PW
|
Avnet Americas | Diode Zener Single 51V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C51PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0733 / $0.0815 | Buy Now |
DISTI #
821-BZD27C51PW
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0730 / $0.0890 | Order Now |
DISTI #
V72:2272_22678172
|
Arrow Electronics | Diode Zener Single 51V 5% 2300mW 2-Pin SOD-123W T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1927 Container: Cut Strips | Americas - 58 |
|
$0.0565 / $0.0748 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0896 | Buy Now |
DISTI #
BZD27C51PW
|
Avnet Americas | Diode Zener Single 51V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C51PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0733 / $0.0815 | Buy Now |
Part Details for BZD27C51PW
BZD27C51PW CAD Models
BZD27C51PW Part Data Attributes:
|
BZD27C51PW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C51PW
Taiwan Semiconductor
Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |