Part Details for BZD27C56P by PanJit Semiconductor
Overview of BZD27C56P by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZD27C56P
BZD27C56P CAD Models
BZD27C56P Part Data Attributes
|
BZD27C56P
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C56P
PanJit Semiconductor
Zener Diode, 56V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for BZD27C56P
This table gives cross-reference parts and alternative options found for BZD27C56P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C56P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C56P-E3-08 | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C56P vs BZD27C56P-E3-08 |
BZD27C56P-E3-18 | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C56P vs BZD27C56P-E3-18 |
BZD27C56PT/R13 | Zener Diode, 56V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C56P vs BZD27C56PT/R13 |
BZD27C56P-GS08 | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C56P vs BZD27C56P-GS08 |
BZD27C56P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C56P vs BZD27C56P_R1_00001 |
BZD27C56P-GS18 | ZENER SGL 56V 7% 800MW 2PIN DO-219AB - Tape and Reel | Vishay Semiconductors | BZD27C56P vs BZD27C56P-GS18 |
BZD27C56P-M3-18 | Zener Diode, 56V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C56P vs BZD27C56P-M3-18 |
BZD27C56PT/R7 | Zener Diode, 56V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C56P vs BZD27C56PT/R7 |
BZD27C56P-M-08 | DIODE 56 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C56P vs BZD27C56P-M-08 |
BZD27C56P-HE3-18 | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C56P vs BZD27C56P-HE3-18 |