There are no models available for this part yet.
Overview of BZD27C6V8P-E3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZD27C6V8P-E3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ9661
|
Newark | Zener Diode, 6.8V, Do-219Ab2-2 Rohs Compliant: Yes |Vishay BZD27C6V8P-E3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29690 |
|
$0.1570 / $0.3920 | Buy Now | |
DISTI #
20H3640
|
Newark | Zener Diode, 2.3W, 6.8V, Do-219Ab, Zener Voltage Nom:6.8V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd Series Rohs Compliant: Yes |Vishay BZD27C6V8P-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 | Buy Now | |
DISTI #
BZD27C6V8P-E3-08
|
Avnet Americas | 150W, 6.8V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C6V8P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0581 | Buy Now | |
DISTI #
78-BZD27C6V8P-E3-08
|
Mouser Electronics | Zener Diodes 6.8 Volt 0.8 Watt 5% RoHS: Compliant | 25569 |
|
$0.0560 / $0.3700 | Buy Now | |
Future Electronics | Diode Zener Single 6.8V 6% 2300mW 2-Pin SMF T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0569 / $0.0636 | Buy Now | ||
Future Electronics | Diode Zener Single 6.8V 6% 2300mW 2-Pin SMF T/R RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0569 / $0.0636 | Buy Now | ||
DISTI #
BZD27C6V8P-E3-08
|
TTI | Zener Diodes 6.8 Volt 0.8 Watt 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now | |
DISTI #
BZD27C6V8P-E3-08
|
TME | Diode: Zener, 2.3W, 6.8V, SMD, reel,tape, SMF, single diode, BZD27C Min Qty: 1 | 2860 |
|
$0.0850 / $0.3590 | Buy Now | |
DISTI #
BZD27C6V8P-E3-08
|
Avnet Asia | 150W, 6.8V, ZENER DIODE SMF (Alt: BZD27C6V8P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S803603371210
|
Chip1Stop | Diode Zener Single 6.8V 6% 800mW 2-Pin SMF T/R RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0759 / $0.0847 | Buy Now |
CAD Models for BZD27C6V8P-E3-08 by Vishay Intertechnologies
Part Data Attributes for BZD27C6V8P-E3-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
DO-219AB
|
Package Description
|
SMF, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
3 Ω
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.3 W
|
Reference Voltage-Nom
|
6.8 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
4.76 mV/°C
|
Voltage Tol-Max
|
5.88%
|
Working Test Current
|
100 mA
|
Alternate Parts for BZD27C6V8P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C6V8P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C6V8P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C6V8P-M3-08 | Zener Diode, 6.8V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C6V8P-E3-08 vs BZD27C6V8P-M3-08 |
BZD27C6V8P-HE3-18 | Zener Diode, 6.8V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C6V8P-E3-08 vs BZD27C6V8P-HE3-18 |
BZD27C6V8P-TP | Zener Diode, 6.8V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C6V8P-E3-08 vs BZD27C6V8P-TP |
BZD27C6V8P-M3-18 | Zener Diode, 6.8V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C6V8P-E3-08 vs BZD27C6V8P-M3-18 |
BZD27C6V8P-E3-18 | Zener Diode, 6.8V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C6V8P-E3-08 vs BZD27C6V8P-E3-18 |
BZD27C6V8P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C6V8P-E3-08 vs BZD27C6V8P_R2_00001 |
BZD27C6V8PT/R7 | Zener Diode, 6.8V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C6V8P-E3-08 vs BZD27C6V8PT/R7 |
BZD27C6V8P-M-18 | DIODE 6.8 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C6V8P-E3-08 vs BZD27C6V8P-M-18 |
BZD27C6V8P-M-08 | Zener Diode, 6.8V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C6V8P-E3-08 vs BZD27C6V8P-M-08 |
BZD27C6V8P-M-18 | Zener Diode, 6.8V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C6V8P-E3-08 vs BZD27C6V8P-M-18 |
Related Parts for BZD27C6V8P-E3-08
-
DFLZ6V8-TPZener Diodes
-
MBR10150CTRectifier Diodes
-
SMS05CT1GTransient Suppressors
-
GRM1885C2A820JA01DFixed Capacitors
-
DMT6015LFV-7Power Field-Effect Transistors
-
RC1206FR-0743K2LFixed Resistors
-
BCR133SH6327XTSA1Small Signal Bipolar Transistors
-
STM32F303CBT6TRMicrocontrollers
-
BSS8402DW-7-FSmall Signal Field-Effect Transistors