There are no models available for this part yet.
Overview of BZD27C7V5P-M-18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for BZD27C7V5P-M-18 by Vishay Semiconductors
Part Data Attributes for BZD27C7V5P-M-18 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-219AB
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
6.04%
|
Working Test Current
|
100 mA
|
Alternate Parts for BZD27C7V5P-M-18
This table gives cross-reference parts and alternative options found for BZD27C7V5P-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C7V5P-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C7V5P | Zener Diode, 7.5V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C7V5P-M-18 vs BZD27C7V5P |
BZD27C7V5P-M3-08 | Zener Diode, 7.5V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C7V5P-M-18 vs BZD27C7V5P-M3-08 |
BZD27C7V5P-GS08 | Diode Zener Single 7.5V 6% 800mW 2-Pin DO-219AB T/R | Vishay Semiconductors | BZD27C7V5P-M-18 vs BZD27C7V5P-GS08 |
BZD27C7V5P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C7V5P-M-18 vs BZD27C7V5P_R1_00001 |
BZD27C7V5P-TP | Zener Diode, 7.5V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C7V5P-M-18 vs BZD27C7V5P-TP |
BZD27C7V5P-HE3-18 | Zener Diode, 7.5V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C7V5P-M-18 vs BZD27C7V5P-HE3-18 |
BZD27C7V5P-M3-18 | Zener Diode, 7.5V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C7V5P-M-18 vs BZD27C7V5P-M3-18 |
BZD27C7V5PT/R7 | Zener Diode, 7.5V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C7V5P-M-18 vs BZD27C7V5PT/R7 |
BZD27C7V5P-GS08 | Zener Diode, 7.5V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C7V5P-M-18 vs BZD27C7V5P-GS08 |
BZD27C7V5P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C7V5P-M-18 vs BZD27C7V5P_R2_00001 |
Related Parts for BZD27C7V5P-M-18
-
BZD27C7V5PHMQGZener Diodes
-
BYT51KRectifier Diodes
-
BZD27C7V5P-M-08Voltage Regulator Diodes
-
MASMLJ17CATransient Suppressors
-
BUK7K29-100EXPower Field-Effect Transistors
-
CM201212-12NKLFixed Inductors
-
BXB75-48S05FLTPower Supply Modules
-
BZLN-RHSnap Acting/Limit Switches
-
MPC8309VMADDCAMicroprocessors