There are no models available for this part yet.
Overview of BZD27C7V5PHRTG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZD27C7V5PHRTG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZD27C7V5PHRTG-ND
|
DigiKey | DIODE ZENER 7.45V 1W SUB SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for BZD27C7V5PHRTG by Taiwan Semiconductor
Part Data Attributes for BZD27C7V5PHRTG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
6.05%
|
Working Test Current
|
100 mA
|
Alternate Parts for BZD27C7V5PHRTG
This table gives cross-reference parts and alternative options found for BZD27C7V5PHRTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C7V5PHRTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C7V5PHRVG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHRVG |
BZD27C7V5PHMHG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHMHG |
BZD27C7V5PHMTG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHMTG |
BZD27C7V5PHRQG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHRQG |
BZD27C7V5PHRHG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHRHG |
BZD27C7V5PHM2G | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHM2G |
BZD27C7V5PHRUG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHRUG |
BZD27C7V5PHRFG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRTG vs BZD27C7V5PHRFG |
Related Parts for BZD27C7V5PHRTG
-
BZD27C120PHM2GZener Diodes
-
BYS10-35Rectifier Diodes
-
BZG04-36TRTransient Suppressors
-
BTS132E3045ANTMA1Power Field-Effect Transistors
-
BST72ASmall Signal Field-Effect Transistors
-
BZD27C56P-M-08Voltage Regulator Diodes
-
BZ-2RW80231-A2Snap Acting/Limit Switches
-
BXB150-48S12FLTJPower Supply Modules