Part Details for BZD27C7V5PHRUG by Taiwan Semiconductor
Overview of BZD27C7V5PHRUG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BZD27C7V5PHRUG
BZD27C7V5PHRUG CAD Models
BZD27C7V5PHRUG Part Data Attributes
|
BZD27C7V5PHRUG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C7V5PHRUG
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.05% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C7V5PHRUG
This table gives cross-reference parts and alternative options found for BZD27C7V5PHRUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C7V5PHRUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C7V5PHRVG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHRVG |
BZD27C7V5PHMHG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHMHG |
BZD27C7V5PHMTG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHMTG |
BZD27C7V5PHRQG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHRQG |
BZD27C7V5PHRHG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHRHG |
BZD27C7V5PHM2G | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHM2G |
BZD27C7V5PHRTG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHRTG |
BZD27C7V5PHRFG | Zener Diode, | Taiwan Semiconductor | BZD27C7V5PHRUG vs BZD27C7V5PHRFG |