There are no models available for this part yet.
Overview of BZD27C82P-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27C82P-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZD27C82P-E3-08CT-ND
|
DigiKey | DIODE ZENER 82V 800MW DO219AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48113 In Stock |
|
$0.0571 / $0.3700 | Buy Now |
CAD Models for BZD27C82P-E3-08 by Vishay Semiconductors
Related Parts for BZD27C82P-E3-08
-
BZX55C10Zener Diodes
-
BZW04-20Transient Suppressors
-
GCE188R72A122KA01DFixed Capacitors
-
NTMFS5C450NT1GPower Field-Effect Transistors
-
C8051T634-GMMicrocontrollers
-
FDS9431ASmall Signal Field-Effect Transistors
-
MAX20003ATPA/V+Switching Regulator or Controllers
-
MC7912ACTGLinear Regulator ICs
-
C566D-RFE-CW14QBB2Visible LEDs