Part Details for BZD27C8V2P-HE3-08 by Vishay Dale
Overview of BZD27C8V2P-HE3-08 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C8V2P-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 8.2V V(Z), 6.1%, 0.8W, SILICON, UNIDIRECTIONAL, DO-219AB | 624 |
|
$0.1381 / $0.2589 | Buy Now |