Part Details for BZD27C8V2PHRHG by Taiwan Semiconductor
Overview of BZD27C8V2PHRHG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZD27C8V2PHRHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C8V2PHRHG-ND
|
DigiKey | DIODE ZENER 8.2V 1W SUB SMA Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for BZD27C8V2PHRHG
BZD27C8V2PHRHG CAD Models
BZD27C8V2PHRHG Part Data Attributes
|
BZD27C8V2PHRHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C8V2PHRHG
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C8V2PHRHG
This table gives cross-reference parts and alternative options found for BZD27C8V2PHRHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C8V2PHRHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C8V2PHRFG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHRFG |
BZD27C8V2PHMQG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHMQG |
BZD27C8V2PHRUG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHRUG |
BZD27C8V2PHRVG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHRVG |
BZD27C8V2PHR2G | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHR2G |
BZD27C8V2PHRQG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHRQG |
BZD27C8V2PHMHG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHRHG vs BZD27C8V2PHMHG |