Part Details for BZG03C12TR by Vishay Intertechnologies
Overview of BZG03C12TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C12TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1470 |
|
RFQ | ||
|
ComSIT USA | ZENER DIODE Zener Diode, 12V V(Z), 5.39%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Compliant | Europe - 5500 |
|
RFQ | |
DISTI #
9398090
|
element14 Asia-Pacific | DIODE, ZENER, 12V, 3W, SMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1423 / $0.3964 | Buy Now |
DISTI #
9398090RL
|
element14 Asia-Pacific | DIODE, ZENER, 12V, 3W, SMA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1423 / $0.2134 | Buy Now |
DISTI #
9398090
|
Farnell | DIODE, ZENER, 12V, 3W, SMA RoHS: Compliant Min Qty: 5 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1401 / $0.4355 | Buy Now |
DISTI #
9398090RL
|
Farnell | DIODE, ZENER, 12V, 3W, SMA RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.1401 / $0.2840 | Buy Now |