Part Details for BZG03C150-M3-08 by Vishay Semiconductors
Overview of BZG03C150-M3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C150-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZG03C150-M3-08GICT-ND
|
DigiKey | DIODE ZENER 150V 1.25W DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8633 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
|
New Advantage Corporation | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.1212 / $0.1299 | Buy Now |