There are no models available for this part yet.
Overview of BZG03C150-M3-18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZG03C150-M3-18 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZG03C150-M3-18CT-ND
|
DigiKey | DIODE ZENER 150V 1.25W DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7175 In Stock |
|
$0.1375 / $0.4900 | Buy Now |
CAD Models for BZG03C150-M3-18 by Vishay Semiconductors
Related Parts for BZG03C150-M3-18
-
BZG03C150-M3-08Zener Diodes
-
HS1MLRFGRectifier Diodes
-
BZG04-10-HM3-08Transient Suppressors
-
CGA3E2C0G1H221JFixed Capacitors
-
IPD50N04S4-10Power Field-Effect Transistors
-
RG1005P-222-B-T5Fixed Resistors
-
BSP51Small Signal Bipolar Transistors
-
ADUC7126BSTZ126Microcontrollers
-
BSS84TASmall Signal Field-Effect Transistors