Part Details for BZG03C27-TR by Telefunken Microelectronics Gmbh
Overview of BZG03C27-TR by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZG03C27-TR
BZG03C27-TR CAD Models
BZG03C27-TR Part Data Attributes
|
BZG03C27-TR
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BZG03C27-TR
Telefunken Microelectronics Gmbh
Zener Diode, 27V V(Z), 7%, 3W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 7% |