Part Details for BZG03C62 by tfk
Overview of BZG03C62 by tfk
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 62V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Not Compliant |
|
|
RFQ |