Part Details for BZG03C91TR by Vishay Intertechnologies
Overview of BZG03C91TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C91TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.1512 / $0.8640 | Buy Now | |
|
ComSIT USA | ZENER DIODE Zener Diode, 91V V(Z), 6.08%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Compliant |
|
|
RFQ |