Part Details for BZG05C10TR3 by Vishay Semiconductors
Overview of BZG05C10TR3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG05C10TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZG05C10TR3-ND
|
DigiKey | DIODE ZENER 10V 1.25W DO214AC Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for BZG05C10TR3
BZG05C10TR3 CAD Models
BZG05C10TR3 Part Data Attributes
|
BZG05C10TR3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZG05C10TR3
Vishay Semiconductors
Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, DO-214, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |
Alternate Parts for BZG05C10TR3
This table gives cross-reference parts and alternative options found for BZG05C10TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C10TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG05C10-HM3-08 | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-HM3-08 |
BZG05C10 | Zener Diode, 10V V(Z), 6%, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | BZG05C10TR3 vs BZG05C10 |
BZG05C10-E3-TR3 | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-E3-TR3 |
BZG05C10-M3-18 | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-M3-18 |
BZG05C10-HE3-TR3 | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-HE3-TR3 |
BZG05C10-HE3-TR | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-HE3-TR |
SMA5C10-TP | Zener Diode, 10V V(Z), 6%, 3W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | BZG05C10TR3 vs SMA5C10-TP |
BZG05C10 | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10 |
BZG05C10-E3-TR | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-E3-TR |
BZG05C10-HM3-18 | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG05C10TR3 vs BZG05C10-HM3-18 |