Part Details for BZG05C4V3HE3TR by Vishay Intertechnologies
Overview of BZG05C4V3HE3TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG05C4V3HE3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Compliant | Europe - 1500 |
|
RFQ |