Part Details for BZG05C6V2TR3 by Vishay Semiconductors
Overview of BZG05C6V2TR3 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG05C6V2TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZG05C6V2TR3-ND
|
DigiKey | DIODE ZENER 6.2V 1.25W DO214AC Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for BZG05C6V2TR3
BZG05C6V2TR3 CAD Models
BZG05C6V2TR3 Part Data Attributes
|
BZG05C6V2TR3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZG05C6V2TR3
Vishay Semiconductors
Zener Diode, 6.2V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, DO-214, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 35 mA |
Alternate Parts for BZG05C6V2TR3
This table gives cross-reference parts and alternative options found for BZG05C6V2TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C6V2TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG05C6V2-HE3-TR | Zener Diode, 6.2V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C6V2TR3 vs BZG05C6V2-HE3-TR |
BZG05C6V2-E3-TR3 | Zener Diode, 6.2V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C6V2TR3 vs BZG05C6V2-E3-TR3 |
BZG05C6V2-HE3-TR3 | Zener Diode, 6.2V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZG05C6V2TR3 vs BZG05C6V2-HE3-TR3 |
BZG05C6V2 | Zener Diode, 6.2V V(Z), 6.45%, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | BZG05C6V2TR3 vs BZG05C6V2 |
BZG05C6V2/2Q-E3 | DIODE 6.2 V, 1.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZG05C6V2TR3 vs BZG05C6V2/2Q-E3 |