Part Details for BZH01/Z0000/11 by Bulgin
Overview of BZH01/Z0000/11 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for BZH01/Z0000/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7450
|
Newark | Bezel Polysnap |Bulgin Limited BZH01/Z0000/11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $18.7700 | Buy Now |
DISTI #
92C3833
|
Newark | Bezel Polysnap |Bulgin Limited BZH01/Z0000/11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $15.7200 | Buy Now |
DISTI #
96K7244
|
Newark | Iec Inlet C14, 10A/250Vac, Quick Connect, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Bulgin Limited BZH01/Z0000/11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 / $20.3100 | Buy Now |
DISTI #
708-2406-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11 In Stock |
|
$12.5502 / $19.2400 | Buy Now |
DISTI #
161-BZH01/Z0000/11
|
Mouser Electronics | AC Power Entry Modules FUSED INLET DP SW RED PWR MODULE RoHS: Compliant | 193 |
|
$12.4700 / $16.5200 | Buy Now |
DISTI #
70427376
|
RS | C14 Horizontal Snap-In IEC Connector, Tab Termination, Rated At 10A | Bulgin BZH01/Z0000/11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$11.8900 / $16.7500 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port RoHS: Compliant |
136 In Stock |
|
$11.4400 / $14.9800 | Buy Now |
DISTI #
BZH01/Z0000/11
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 10 |
|
$14.4300 / $18.0500 | Buy Now |
DISTI #
BZH01/Z0000/11
|
Avnet Abacus | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In (Alt: BZH01/Z0000/11) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41F1761
|
Bürklin Elektronik | Plug C14, 3 pole, screw mounting, plug-in connection, black, BZH01/Z0000/11 Min Qty: 1 | 154 |
|
$10.0189 / $13.4619 | Buy Now |
Part Details for BZH01/Z0000/11
BZH01/Z0000/11 CAD Models
BZH01/Z0000/11 Part Data Attributes
|
BZH01/Z0000/11
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZH01/Z0000/11
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |