Part Details for BZH01/Z0000/10 by Bulgin
Overview of BZH01/Z0000/10 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for BZH01/Z0000/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3832
|
Newark | Pwr Entry Conn, Plug, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Bulgin Limited BZH01/Z0000/10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$5.6700 | Buy Now |
DISTI #
2266-BZH01/Z0000/10-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 10 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$11.1200 / $13.7300 | Buy Now |
DISTI #
BZH01/Z0000/10-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5746 | Buy Now |
DISTI #
161-BZH01/Z0000/10
|
Mouser Electronics | AC Power Entry Modules FUSED INLET DP SW POWER MODULE RoHS: Compliant | 120 |
|
$10.5700 / $16.2000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port RoHS: Compliant |
290 In Stock |
|
$9.7800 / $12.6200 | Buy Now |
DISTI #
BZH01/Z0000/10
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 69 |
|
$10.1800 / $12.7200 | Buy Now |
DISTI #
BZH01/Z0000/10
|
Avnet Abacus | Conn Power Entry Unfiltered PL 3 POS 250VAC 10A ST Single Port (Alt: BZH01/Z0000/10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port RoHS: Compliant |
290 In Stock |
|
$9.7800 / $12.6200 | Buy Now |
Part Details for BZH01/Z0000/10
BZH01/Z0000/10 CAD Models
BZH01/Z0000/10 Part Data Attributes
|
BZH01/Z0000/10
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZH01/Z0000/10
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |