Part Details for BZM27/A0332/57D by Bulgin
Overview of BZM27/A0332/57D by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM27/A0332/57D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port | 0 |
|
$16.4900 / $20.1600 | Buy Now |
DISTI #
77343807
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 70 |
|
$24.2055 / $31.3043 | Buy Now |