Part Details for BZM27/Z0000/57C by Bulgin
Overview of BZM27/Z0000/57C by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM27/Z0000/57C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM27/Z0000/57C-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
97 In Stock |
|
$9.3091 / $15.4000 | Buy Now |
DISTI #
167-BZM27/Z0000/57C
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 232 |
|
$9.3000 / $14.1500 | Buy Now |
DISTI #
71032584
|
RS | Polysnap Power Inlet Module | Bulgin BZM27/Z0000/57C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$10.2600 / $14.2500 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant | 0 |
|
$9.5100 / $13.8600 | Buy Now |
DISTI #
BZM27/Z0000/57C
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$7.7100 / $9.9000 | RFQ |
DISTI #
BZM27/Z0000/57C
|
Avnet Abacus | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In (Alt: BZM27/Z0000/57C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZM27/Z0000/57C
BZM27/Z0000/57C CAD Models
BZM27/Z0000/57C Part Data Attributes
|
BZM27/Z0000/57C
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZM27/Z0000/57C
Bulgin
10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Manufacturer Series | BZM | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |