Part Details for BZM42/Z0000/55B by Bulgin
Overview of BZM42/Z0000/55B by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM42/Z0000/55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2414-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
141 In Stock |
|
$10.8067 / $16.5700 | Buy Now |
DISTI #
167-BZM42/Z0000/55B
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 116 |
|
$10.8000 / $16.3200 | Buy Now |
DISTI #
71032596
|
RS | Polysnap Power Inlet Module | Bulgin BZM42/Z0000/55B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 / $17.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $15.6200 | Buy Now |
DISTI #
BZM42/Z0000/55B
|
Avnet Abacus | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In (Alt: BZM42/Z0000/55B) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZM42/Z0000/55B
BZM42/Z0000/55B CAD Models
BZM42/Z0000/55B Part Data Attributes
|
BZM42/Z0000/55B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZM42/Z0000/55B
Bulgin
10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL; VDE; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Manufacturer Series | BZM | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |