Part Details for BZM55-B11 by Suzhou Good-Ark Electronics Co Ltd
Overview of BZM55-B11 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZM55-B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-BZM55-B11CT-ND
|
DigiKey | DIODE, ZENER, 0.50W, 11.0V, 2%, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
Part Details for BZM55-B11
BZM55-B11 CAD Models
BZM55-B11 Part Data Attributes
|
BZM55-B11
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZM55-B11
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 11V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZM55-B11
This table gives cross-reference parts and alternative options found for BZM55-B11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55-B11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBZT52B11T1G | Zener Diode, 11V V(Z), 2%, 0.5W, | LRC Leshan Radio Co Ltd | BZM55-B11 vs LBZT52B11T1G |
ZMM11B | Zener Diode, 11V V(Z), 2%, 0.5W, | LRC Leshan Radio Co Ltd | BZM55-B11 vs ZMM11B |