Part Details for BZM55-B15_R1_10001 by PanJit Semiconductor
Overview of BZM55-B15_R1_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BZM55-B15_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55-B15_R1_10001
|
Avnet Asia | Diode Zener Single 15V 2% 500mW 2-Pin Micro-MELF T/R (Alt: BZM55-B15_R1_10001) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days | 105000 |
|
$0.0318 / $0.0355 | Buy Now |
DISTI #
BZM55-B15_R1_10001
|
Avnet Silica | Diode Zener Single 15V 2% 500mW 2-Pin Micro-MELF T/R (Alt: BZM55-B15_R1_10001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for BZM55-B15_R1_10001
BZM55-B15_R1_10001 CAD Models
BZM55-B15_R1_10001 Part Data Attributes
|
BZM55-B15_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZM55-B15_R1_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 110 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |