Part Details for BZM55B2V7-TR by Vishay Intertechnologies
Overview of BZM55B2V7-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZM55B2V7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55B2V7-TR
|
Avnet Americas | Diode Zener Single 2.7V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B2V7-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
78-BZM55B2V7
|
Mouser Electronics | Zener Diodes 2.7 Volt 0.5W 2% RoHS: Compliant | 11344 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
BZM55B2V7-TR
|
TTI | Zener Diodes 2.7 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0340 | Buy Now |
DISTI #
BZM55B2V7-TR
|
Avnet Americas | Diode Zener Single 2.7V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B2V7-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZM55B2V7-TR
|
TME | Diode: Zener, 0.5W, 2.7V, SMD, reel,tape, MicroMELF, single diode Min Qty: 1 | 0 |
|
$0.0343 / $0.3319 | RFQ |
DISTI #
BZM55B2V7-TR
|
Avnet Americas | Diode Zener Single 2.7V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B2V7-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZM55B2V7-TR
|
EBV Elektronik | Diode Zener Single 2.7V 2% 500mW 2-Pin MicroMELF T/R (Alt: BZM55B2V7-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | EBV - 17500 |
|
Buy Now |
Part Details for BZM55B2V7-TR
BZM55B2V7-TR CAD Models
BZM55B2V7-TR Part Data Attributes
|
BZM55B2V7-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55B2V7-TR
Vishay Intertechnologies
Zener Diode, 2.7V V(Z), 2.22%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 2.22% | |
Working Test Current | 5 mA |